CR32NP-100KC | |
---|---|
DigiKey Part Number | 308-2200-2-ND - Tape & Reel (TR) 308-2200-1-ND - Cut Tape (CT) 308-2200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR32NP-100KC |
Description | FIXED IND 10UH 760MA 230MOHM SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 760 mA 230mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CR32NP-100KC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.138" W (3.80mm x 3.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.28000 | ¥62.80 |
25 | ¥5.71400 | ¥142.85 |
50 | ¥5.36900 | ¥268.45 |
100 | ¥4.45530 | ¥445.53 |
250 | ¥4.11264 | ¥1,028.16 |
500 | ¥3.88424 | ¥1,942.12 |
1,000 | ¥3.54158 | ¥3,541.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.54154 | ¥7,083.08 |
4,000 | ¥3.42731 | ¥13,709.24 |
6,000 | ¥3.31306 | ¥19,878.36 |
10,000 | ¥3.19882 | ¥31,988.20 |