CW100505-5N6J | |
---|---|
DigiKey Part Number | CW100505-5N6JTR-ND - Tape & Reel (TR) CW100505-5N6JCT-ND - Cut Tape (CT) CW100505-5N6JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW100505-5N6J |
Description | FIXED IND 5.6NH 760MA 83MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Drum Core, Wirewound Inductor 760 mA 83mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW100505-5N6J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5.6 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 83mOhm | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 5.8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.47000 | ¥14.70 |
25 | ¥1.35280 | ¥33.82 |
50 | ¥1.24120 | ¥62.06 |
100 | ¥1.09430 | ¥109.43 |
250 | ¥1.06036 | ¥265.09 |
500 | ¥0.94738 | ¥473.69 |
1,000 | ¥0.79427 | ¥794.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.79427 | ¥7,942.70 |