Fixed Inductors

Results: 49
Packaging
Cut Tape (CT)Tape & Reel (TR)
Inductance
1 µH1.2 µH1.5 µH1.8 µH2.2 µH2.7 µH3.3 µH3.9 µH4.7 µH5.6 µH6.8 µH8.2 µH
Current Rating (Amps)
52 mA54 mA59 mA63 mA74 mA77 mA83 mA90 mA100 mA120 mA130 mA150 mA
DC Resistance (DCR)
19mOhm Max20mOhm Max23mOhm Max30mOhm Max31mOhm Max33mOhm Max54mOhm Max60mOhm Max68mOhm Max74mOhm Max80mOhm Max87mOhm Max
Frequency - Self Resonant
270kHz290kHz360kHz400kHz450kHz480kHz530kHz560kHz640kHz720kHz760kHz940kHz
Inductance Frequency - Test
1 kHz7.9 MHz
Stocking Options
Environmental Options
Media
Marketplace Product
49Results
Applied FiltersRemove All

Showing
of 49
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
AIAP-01
AIAP-01-2R7K-T
FIXED IND 2.7UH 2.5A 33 MOHM TH
Abracon LLC
6,281
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,500 : ¥1.29306
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
2.7 µH
±10%
2.5 A
-
Unshielded
33mOhm Max
-
120MHz
-
-40°C ~ 105°C
7.9 MHz
Through Hole
Axial
-
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
-
AIAP-01
AIAP-01-471K-T
FIXED IND 470UH 240MA 3.4 OHM TH
Abracon LLC
8,358
In Stock
1 : ¥3.45000
Cut Tape (CT)
2,500 : ¥1.45295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
470 µH
±10%
240 mA
-
Unshielded
3.4Ohm Max
-
1.4MHz
-
-40°C ~ 105°C
1 kHz
Through Hole
Axial
-
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
-
AIAP-01
AIAP-01-222K-T
FIXED IND 2.2MH 100MA 19 OHM TH
Abracon LLC
15,303
In Stock
1 : ¥3.69000
Cut Tape (CT)
2,500 : ¥1.55308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
2.2 mH
±10%
100 mA
-
Unshielded
19Ohm Max
-
640kHz
-
-40°C ~ 105°C
1 kHz
Through Hole
Axial
-
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
-
AIAP-01
AIAP-01-182K-T
FIXED IND 1.8MH 120MA 14 OHM TH
Abracon LLC
9,295
In Stock
1 : ¥1.72000
Cut Tape (CT)
2,500 : ¥0.76966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
1.8 mH
±10%
120 mA
-
Unshielded
14Ohm Max
-
720kHz
-
-40°C ~ 105°C
1 kHz
Through Hole
Axial
-
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
-
AIAP-01
AIAP-01-2R2K-T
FIXED IND 2.2UH 2.6A 31 MOHM TH
Abracon LLC
9,987
In Stock
1 : ¥2.46000
Cut Tape (CT)
2,500 : ¥1.02530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
2.2 µH
±10%
2.6 A
-
Unshielded
31mOhm Max
-
130MHz
-
-40°C ~ 105°C
7.9 MHz
Through Hole
Axial
-
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
-
AIAP-01
AIAP-01-5R6K-T
FIXED IND 5.6UH 1.6A 74 MOHM TH
Abracon LLC
9,222
In Stock
1 : ¥2.46000
Cut Tape (CT)
2,500 : ¥1.02530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
5.6 µH
±10%
1.6 A
-
Unshielded
74mOhm Max
-
64MHz
-
-40°C ~ 105°C
7.9 MHz
Through Hole
Axial
-
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
-
AIAP-01
AIAP-01-470K-T
FIXED IND 47UH 760MA 350 MOHM TH
Abracon LLC
12,500
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,500 : ¥1.29388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
47 µH
±10%
760 mA
-
Unshielded
350mOhm Max
-
6MHz
-
-40°C ~ 105°C
1 kHz
Through Hole
Axial
-
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
-
AIAP-01
AIAP-01-120K-T
FIXED IND 12UH 1.4A 110 MOHM TH
Abracon LLC
8,834
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,500 : ¥1.29388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
12 µH
±10%
1.4 A
-
Unshielded
110mOhm Max
-
17MHz
-
-40°C ~ 105°C
1 kHz
Through Hole
Axial
-
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
-
AIAP-01
AIAP-01-152K-T
FIXED IND 1.5MH 130MA 13.5OHM TH
Abracon LLC
15,537
In Stock
1 : ¥3.45000
Cut Tape (CT)
2,500 : ¥1.45216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
1.5 mH
±10%
130 mA
-
Unshielded
13.5Ohm Max
-
760kHz
-
-40°C ~ 105°C
1 kHz
Through Hole
Axial
-
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
-
AIAP-01
AIAP-01-682K-T
FIXED IND 6.8MH 59MA 60 OHM TH
Abracon LLC
9,535
In Stock
1 : ¥3.69000
Cut Tape (CT)
2,500 : ¥1.57649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
6.8 mH
±10%
59 mA
-
Unshielded
60Ohm Max
-
360kHz
-
-40°C ~ 105°C
1 kHz
Through Hole
Axial
-
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
-
AIAP-01
AIAP-01-122K-T
FIXED IND 1.2MH 150MA 9 OHM TH
Abracon LLC
9,345
In Stock
1 : ¥2.46000
Cut Tape (CT)
2,500 : ¥1.02530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
1.2 mH
±10%
150 mA
-
Unshielded
9Ohm Max
-
940kHz
-
-40°C ~ 105°C
1 kHz
Through Hole
Axial
-
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
-
AIAP-01
AIAP-01-3R3K-T
FIXED IND 3.3UH 1.9A 54 MOHM TH
Abracon LLC
9,833
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,500 : ¥1.29388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
3.3 µH
±10%
1.9 A
-
Unshielded
54mOhm Max
-
110MHz
-
-40°C ~ 105°C
7.9 MHz
Through Hole
Axial
-
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
-
AIAP-01
AIAP-01-821K-T
FIXED IND 820UH 170MA 7.1 OHM TH
Abracon LLC
9,121
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,500 : ¥1.29388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
820 µH
±10%
170 mA
-
Unshielded
7.1Ohm Max
-
1.1MHz
-
-40°C ~ 105°C
1 kHz
Through Hole
Axial
-
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
-
AIAP-01
AIAP-01-4R7K-T
FIXED IND 4.7UH 1.7A 68 MOHM TH
Abracon LLC
11,755
In Stock
1 : ¥2.46000
Cut Tape (CT)
2,500 : ¥1.25428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
4.7 µH
±10%
1.7 A
-
Unshielded
68mOhm Max
-
86MHz
-
-40°C ~ 105°C
7.9 MHz
Through Hole
Axial
-
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
-
AIAP-01
AIAP-01-220K-T
FIXED IND 22UH 1A 190 MOHM TH
Abracon LLC
12,413
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,500 : ¥1.29388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
22 µH
±10%
1 A
-
Unshielded
190mOhm Max
-
8.4MHz
-
-40°C ~ 105°C
1 kHz
Through Hole
Axial
-
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
-
AIAP-01
AIAP-01-180K-T
FIXED IND 18UH 1.1A 160 MOHM TH
Abracon LLC
8,296
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,500 : ¥1.29388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
18 µH
±10%
1.1 A
-
Unshielded
160mOhm Max
-
10MHz
-
-40°C ~ 105°C
1 kHz
Through Hole
Axial
-
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
-
AIAP-01
AIAP-01-101K-T
FIXED IND 100UH 550MA 670MOHM TH
Abracon LLC
11,913
In Stock
1 : ¥3.61000
Cut Tape (CT)
2,500 : ¥1.54303
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
100 µH
±10%
550 mA
-
Unshielded
670mOhm Max
-
3.9MHz
-
-40°C ~ 105°C
1 kHz
Through Hole
Axial
-
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
-
AIAP-01
AIAP-01-390K-T
FIXED IND 39UH 880MA 260 MOHM TH
Abracon LLC
10,001
In Stock
1 : ¥3.61000
Cut Tape (CT)
2,500 : ¥1.54303
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
39 µH
±10%
880 mA
-
Unshielded
260mOhm Max
-
7.1MHz
-
-40°C ~ 105°C
1 kHz
Through Hole
Axial
-
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
-
AIAP-01
AIAP-01-392K-T
FIXED IND 3.9MH 77MA 34 OHM TH
Abracon LLC
9,793
In Stock
1 : ¥3.69000
Cut Tape (CT)
2,500 : ¥1.57649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
3.9 mH
±10%
77 mA
-
Unshielded
34Ohm Max
-
480kHz
-
-40°C ~ 105°C
1 kHz
Through Hole
Axial
-
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
-
AIAP-01
AIAP-01-121K-T
FIXED IND 120UH 470MA 900MOHM TH
Abracon LLC
0
In Stock
Check Lead Time
10,000 : ¥1.10816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
120 µH
±10%
470 mA
-
Unshielded
900mOhm Max
-
3.6MHz
-
-40°C ~ 105°C
1 kHz
Through Hole
Axial
-
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
-
AIAP-01
AIAP-01-1R0K-T
FIXED IND 1UH 3.3A 30 MOHM TH
Abracon LLC
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
1 µH
±10%
3.3 A
-
Unshielded
30mOhm Max
-
190MHz
-
-40°C ~ 105°C
7.9 MHz
Through Hole
Axial
-
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
-
AIAP-01
AIAP-01-820K-T
FIXED IND 82UH 580MA 600 MOHM TH
Abracon LLC
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
82 µH
±10%
580 mA
-
Unshielded
600mOhm Max
-
4.1MHz
-
-40°C ~ 105°C
1 kHz
Through Hole
Axial
-
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
-
AIAP-01
AIAP-01-102K-T
FIXED IND 1MH 160MA 7.9 OHM TH
Abracon LLC
0
In Stock
Check Lead Time
1 : ¥2.46000
Cut Tape (CT)
2,500 : ¥1.58765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
1 mH
±10%
160 mA
-
Unshielded
7.9Ohm Max
-
1MHz
-
-40°C ~ 105°C
1 kHz
Through Hole
Axial
-
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
-
AIAP-01
AIAP-01-472K-T
FIXED IND 4.7MH 74MA 45 OHM TH
Abracon LLC
0
In Stock
Check Lead Time
1 : ¥3.78000
Cut Tape (CT)
2,500 : ¥1.58765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
4.7 mH
±10%
74 mA
-
Unshielded
45Ohm Max
-
450kHz
-
-40°C ~ 105°C
1 kHz
Through Hole
Axial
-
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
-
AIAP-01
AIAP-01-150K-T
FIXED IND 15UH 1.2A 150 MOHM TH
Abracon LLC
0
In Stock
Check Lead Time
10,000 : ¥1.10816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
15 µH
±10%
1.2 A
-
Unshielded
150mOhm Max
-
13MHz
-
-40°C ~ 105°C
1 kHz
Through Hole
Axial
-
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
-
Showing
of 49

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.