AIAP-01-821K-T | |
---|---|
DigiKey Part Number | 535-AIAP-01-821K-TTR-ND - Tape & Reel (TR) 535-AIAP-01-821K-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AIAP-01-821K-T |
Description | FIXED IND 820UH 170MA 7.1 OHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Wirewound Inductor 170 mA 7.1Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-01-821K-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 820 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.1Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.38100 | ¥23.81 |
25 | ¥2.15080 | ¥53.77 |
50 | ¥1.99320 | ¥99.66 |
100 | ¥1.84630 | ¥184.63 |
250 | ¥1.66948 | ¥417.37 |
500 | ¥1.54650 | ¥773.25 |
1,000 | ¥1.43240 | ¥1,432.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.29388 | ¥3,234.70 |
5,000 | ¥1.19762 | ¥5,988.10 |
7,500 | ¥1.14450 | ¥8,583.75 |
12,500 | ¥1.08072 | ¥13,509.00 |
17,500 | ¥1.04054 | ¥18,209.45 |
25,000 | ¥1.00567 | ¥25,141.75 |