170 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,999 In Stock | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥1.92960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±5% | 170 mA | - | Unshielded | 3.5Ohm Max | 60 @ 796kHz | 5.3MHz | - | -55°C ~ 125°C | 796 kHz | - | Through Hole | Axial | - | 0.118" Dia x 0.268" L (3.00mm x 6.80mm) | - | |||
80,676 In Stock | 1 : ¥0.99000 Cut Tape (CT) 2,000 : ¥0.38053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 47 µH | ±20% | 170 mA | 50mA | Shielded | 3.7Ohm | - | 20MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
10,567 In Stock | 1 : ¥1.23000 Cut Tape (CT) 2,000 : ¥0.49468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 47 µH | ±20% | 170 mA | 50mA | Shielded | 3.7Ohm | - | - | AEC-Q200 | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
5,557 In Stock | 1 : ¥1.31000 Cut Tape (CT) 2,000 : ¥0.57469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 1.2 µH | ±2% | 170 mA | - | Unshielded | 2.5Ohm | 18 @ 25MHz | 100MHz | - | -40°C ~ 125°C | 7.9 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.071" W (2.29mm x 1.80mm) | 0.061" (1.55mm) | |||
5,504 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.48877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 130 nH | ±2% | 170 mA | - | Unshielded | 1.4Ohm Max | 32 @ 150MHz | 1.45GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
5,874 In Stock | 1 : ¥1.48000 Cut Tape (CT) 2,000 : ¥0.59702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 170 mA | 160mA | Unshielded | 4.81Ohm Max | - | 9MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
26,958 In Stock | 1 : ¥1.72000 Cut Tape (CT) 15,000 : ¥0.60292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 27 nH | ±3% | 170 mA | - | Unshielded | 1.6Ohm Max | 15 @ 500MHz | 2GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.017" (0.42mm) | |||
5,413 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±5% | 170 mA | - | Unshielded | 2Ohm Max | 30 @ 7.96MHz | 35MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,614 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.70896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 1 µH | ±2% | 170 mA | - | Unshielded | 3.5Ohm | 16 @ 50MHz | 80MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.041" (1.03mm) | |||
56,575 In Stock | 1 : ¥1.89000 Cut Tape (CT) 5,000 : ¥0.84870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±5% | 170 mA | - | Unshielded | 7.9Ohm Max | 70 @ 796kHz | 2.2MHz | - | - | 796 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
9,376 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,500 : ¥0.75225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 170 mA | 275mA | Shielded | 4.56Ohm Max | - | 4MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
3,322 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.78938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 1.5 µH | ±2% | 170 mA | - | Unshielded | 2.5Ohm | 16 @ 25MHz | 100MHz | - | -40°C ~ 125°C | 7.9 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.071" W (2.29mm x 1.80mm) | 0.061" (1.55mm) | |||
47,687 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.87398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 170 mA | 140mA | Unshielded | 4.42Ohm Max | - | 7MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
4,599 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.86252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 47 µH | ±20% | 170 mA | 50mA | Shielded | 4.81Ohm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 2 MHz | Soft Termination | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
18,118 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,500 : ¥1.14097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 170 mA | 270mA | Shielded | 4.8Ohm Max | - | 4MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
3,521 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,500 : ¥1.17679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 170 mA | 275mA | Shielded | 4.56Ohm Max | - | 4MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
1,730 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 1 mH | ±10% | 170 mA | - | Unshielded | 3.63Ohm Max | 120 @ 100kHz | 2.1MHz | - | -25°C ~ 70°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) | |||
5,713 In Stock | 1 : ¥5.91000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 170 mA | - | Unshielded | 25.1Ohm Max | 15 @ 79kHz | 320kHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
40,220 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.05952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 15 nH | ±3% | 170 mA | - | Unshielded | 1.9Ohm Max | 11 @ 500MHz | 3.1GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
3,390 In Stock | 1 : ¥1.31000 Cut Tape (CT) 2,000 : ¥0.57469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 910 nH | ±2% | 170 mA | - | Unshielded | 1.9Ohm | 18 @ 50MHz | 120MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.071" W (2.29mm x 1.80mm) | 0.061" (1.55mm) | |||
2,000 In Stock | 1 : ¥1.64000 Cut Tape (CT) 4,000 : ¥0.61814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 270 nH | ±5% | 170 mA | - | Unshielded | 2.3Ohm Max | 24 @ 100MHz | 900MHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
14,756 In Stock | 1 : ¥1.72000 Cut Tape (CT) 15,000 : ¥0.60292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 24 nH | ±3% | 170 mA | - | Unshielded | 1.6Ohm Max | 15 @ 500MHz | 2GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.017" (0.42mm) | |||
4,675 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.48266 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 170 mA | 70mA | Unshielded | 5.85Ohm Max | - | 8MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
2,420 In Stock | 1 : ¥1.72000 Cut Tape (CT) 4,000 : ¥0.64689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 270 nH | ±2% | 170 mA | - | Unshielded | 2.3Ohm Max | 24 @ 100MHz | 900MHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
7,563 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±5% | 170 mA | - | Unshielded | 2.5Ohm Max | 25 @ 7.96MHz | 42MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) |