NRS4018T221MDGJV | |
---|---|
DigiKey Part Number | 587-6095-2-ND - Tape & Reel (TR) 587-6095-1-ND - Cut Tape (CT) 587-6095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4018T221MDGJV |
Description | FIXED IND 220UH 170MA 4.56OHM SM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 170 mA 4.56Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 275mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.56Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.38900 | ¥23.89 |
25 | ¥2.20680 | ¥55.17 |
50 | ¥2.02280 | ¥101.14 |
100 | ¥1.78320 | ¥178.32 |
250 | ¥1.72832 | ¥432.08 |
500 | ¥1.54460 | ¥772.30 |
1,000 | ¥1.25035 | ¥1,250.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.17679 | ¥4,118.77 |
7,000 | ¥1.14001 | ¥7,980.07 |
10,500 | ¥1.10324 | ¥11,584.02 |
35,000 | ¥1.06646 | ¥37,326.10 |