LQW18ASR27J0ZD | |
---|---|
DigiKey Part Number | 490-15881-2-ND - Tape & Reel (TR) 490-15881-1-ND - Cut Tape (CT) 490-15881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ASR27J0ZD |
Description | FIXED IND 270NH 170MA 2.3OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Wirewound Inductor 170 mA 2.3Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ASR27J0ZD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 270 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.3Ohm Max | |
Q @ Freq | 24 @ 100MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.34600 | ¥13.46 |
25 | ¥1.23480 | ¥30.87 |
50 | ¥1.09020 | ¥54.51 |
100 | ¥0.95480 | ¥95.48 |
250 | ¥0.90900 | ¥227.25 |
500 | ¥0.85448 | ¥427.24 |
1,000 | ¥0.65449 | ¥654.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.61814 | ¥2,472.56 |
8,000 | ¥0.58178 | ¥4,654.24 |
12,000 | ¥0.56360 | ¥6,763.20 |
28,000 | ¥0.54542 | ¥15,271.76 |
100,000 | ¥0.52724 | ¥52,724.00 |