AIAP-01-392K-T | |
---|---|
DigiKey Part Number | AIAP-01-392K-TTR-ND - Tape & Reel (TR) AIAP-01-392K-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AIAP-01-392K-T |
Description | FIXED IND 3.9MH 77MA 34 OHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH Unshielded Wirewound Inductor 77 mA 34Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-01-392K-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 3.9 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 34Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 480kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.89800 | ¥28.98 |
25 | ¥2.62040 | ¥65.51 |
50 | ¥2.42840 | ¥121.42 |
100 | ¥2.25100 | ¥225.10 |
250 | ¥2.03464 | ¥508.66 |
500 | ¥1.88490 | ¥942.45 |
1,000 | ¥1.74559 | ¥1,745.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.57649 | ¥3,941.22 |
5,000 | ¥1.45906 | ¥7,295.30 |
7,500 | ¥1.39422 | ¥10,456.65 |
12,500 | ¥1.31638 | ¥16,454.75 |
17,500 | ¥1.26734 | ¥22,178.45 |
25,000 | ¥1.26221 | ¥31,555.25 |