AIAP-01-2R7K-T | |
---|---|
DigiKey Part Number | 535-AIAP-01-2R7K-TTR-ND - Tape & Reel (TR) 535-AIAP-01-2R7K-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AIAP-01-2R7K-T |
Description | FIXED IND 2.7UH 2.5A 33 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Wirewound Inductor 2.5 A 33mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-01-2R7K-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 2.7 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.37300 | ¥23.73 |
25 | ¥2.14760 | ¥53.69 |
50 | ¥1.99160 | ¥99.58 |
100 | ¥1.84550 | ¥184.55 |
250 | ¥1.66852 | ¥417.13 |
500 | ¥1.54568 | ¥772.84 |
1,000 | ¥1.43157 | ¥1,431.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.29306 | ¥3,232.65 |
5,000 | ¥1.19688 | ¥5,984.40 |
7,500 | ¥1.14379 | ¥8,578.43 |
12,500 | ¥1.08005 | ¥13,500.62 |
17,500 | ¥1.03990 | ¥18,198.25 |
25,000 | ¥1.00495 | ¥25,123.75 |