AIAP-01-222K-T | |
---|---|
DigiKey Part Number | 535-AIAP-01-222K-TTR-ND - Tape & Reel (TR) 535-AIAP-01-222K-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AIAP-01-222K-T |
Description | FIXED IND 2.2MH 100MA 19 OHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Wirewound Inductor 100 mA 19Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-01-222K-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 2.2 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 19Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 640kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.85700 | ¥28.57 |
25 | ¥2.58120 | ¥64.53 |
50 | ¥2.39220 | ¥119.61 |
100 | ¥2.21740 | ¥221.74 |
250 | ¥2.00444 | ¥501.11 |
500 | ¥1.85682 | ¥928.41 |
1,000 | ¥1.71965 | ¥1,719.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.55308 | ¥3,882.70 |
5,000 | ¥1.43739 | ¥7,186.95 |
7,500 | ¥1.37353 | ¥10,301.47 |
12,500 | ¥1.29685 | ¥16,210.62 |
17,500 | ¥1.24854 | ¥21,849.45 |
25,000 | ¥1.24066 | ¥31,016.50 |