BRC1608TR56M | |
---|---|
DigiKey Part Number | 587-2059-2-ND - Tape & Reel (TR) 587-2059-1-ND - Cut Tape (CT) 587-2059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRC1608TR56M |
Description | FIXED IND 560NH 760MA 95MOHM SMD |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 760 mA 95mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRC1608TR56M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 95mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 170MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.93700 | ¥19.37 |
25 | ¥1.78960 | ¥44.74 |
50 | ¥1.64200 | ¥82.10 |
100 | ¥1.44730 | ¥144.73 |
250 | ¥1.40284 | ¥350.71 |
500 | ¥1.25376 | ¥626.88 |
1,000 | ¥1.01486 | ¥1,014.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95520 | ¥2,865.60 |
6,000 | ¥0.92535 | ¥5,552.10 |
15,000 | ¥0.89549 | ¥13,432.35 |
30,000 | ¥0.86564 | ¥25,969.20 |
75,000 | ¥0.83579 | ¥62,684.25 |