Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,960 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.07441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 0.6 nH | ±0.1nH | 1 A | - | Unshielded | 80mOhm Max | 8 @ 100MHz | 10GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
49,830 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.05953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 1.8 nH | ±0.3nH | 900 mA | - | Unshielded | 120mOhm Max | 8 @ 100MHz | 10GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
30,163 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.05953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 4.7 nH | ±0.3nH | 700 mA | - | Unshielded | 200mOhm Max | 8 @ 100MHz | 6GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
27,866 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.04515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 3.3 nH | ±0.3nH | 800 mA | - | Unshielded | 160mOhm Max | 8 @ 100MHz | 6GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
27,285 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.03592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 2.7 nH | ±0.3nH | 450 mA | - | Unshielded | 250mOhm Max | 5 @ 100MHz | 10GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
24,300 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.07441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 1 nH | ±0.3nH | 1 A | - | Unshielded | 80mOhm Max | 8 @ 100MHz | 10GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
20,000 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.05953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 2.7 nH | ±0.3nH | 800 mA | - | Unshielded | 160mOhm Max | 8 @ 100MHz | 6GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
19,748 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.07306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 10 nH | ±5% | 500 mA | - | Unshielded | 300mOhm Max | 8 @ 100MHz | 3.4GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
14,652 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.06359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 3.9 nH | ±0.3nH | 700 mA | - | Unshielded | 200mOhm Max | 8 @ 100MHz | 6GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
11,999 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.15381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 2.7 nH | ±0.3nH | 1 A | - | Unshielded | 130mOhm Max | 10 @ 100MHz | 7GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
11,890 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.22680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 100 nH | ±5% | 300 mA | - | Unshielded | 1Ohm Max | 12 @ 100MHz | 600MHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
8,330 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.20701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 27 nH | ±5% | 600 mA | - | Unshielded | 550mOhm Max | 12 @ 100MHz | 1.4GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
3,671 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.10981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 2.2 nH | ±0.3nH | 1 A | - | Unshielded | 100mOhm Max | 8 @ 100MHz | 8GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
3,621 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.21994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 15 nH | ±5% | 600 mA | - | Unshielded | 400mOhm Max | 12 @ 100MHz | 2.3GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
3,020 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.10981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 3.3 nH | ±0.3nH | 1 A | - | Unshielded | 130mOhm Max | 10 @ 100MHz | 6GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
2,370 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.15381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 3.9 nH | ±0.3nH | 1 A | - | Unshielded | 150mOhm Max | 10 @ 100MHz | 6GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
43,211 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.13107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 39 nH | ±5% | 120 mA | - | Unshielded | 2.4Ohm Max | 4 @ 100MHz | 1.5GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
29,334 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.10012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 10 nH | ±5% | 250 mA | - | Unshielded | 650mOhm Max | 5 @ 100MHz | 4.5GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
8,840 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.04515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 6.8 nH | ±5% | 600 mA | - | Unshielded | 250mOhm Max | 8 @ 100MHz | 4.5GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
7,892 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.22680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 220 nH | ±5% | 300 mA | - | Unshielded | 1.5Ohm Max | 8 @ 50MHz | 400MHz | - | -40°C ~ 85°C | 50 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
7,039 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.10012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 33 nH | ±5% | 200 mA | - | Unshielded | 900mOhm Max | 8 @ 100MHz | 1.6GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
6,453 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.10012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 47 nH | ±5% | 200 mA | - | Unshielded | 1.1Ohm Max | 8 @ 100MHz | 1.1GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
6,300 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.04515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 27 nH | ±5% | 300 mA | - | Unshielded | 800mOhm Max | 8 @ 100MHz | 1.7GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
4,089 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.20701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 18 nH | ±5% | 600 mA | - | Unshielded | 450mOhm Max | 12 @ 100MHz | 2GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
3,379 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.14778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 10 nH | ±5% | 600 mA | - | Unshielded | 300mOhm Max | 12 @ 100MHz | 3.4GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) |