610 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,571 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.87398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 610 mA | 660mA | Unshielded | 351mOhm Max | - | 78MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
44,983 In Stock | 1 : ¥2.63000 Cut Tape (CT) 5,000 : ¥0.80661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±10% | 610 mA | - | Unshielded | 600mOhm Max | 60 @ 2.52MHz | 20MHz | - | - | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
7,438 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.25881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 610 mA | 490mA | Shielded | 580mOhm | 22 @ 1MHz | 25MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
2,805 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,500 : ¥1.68717 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 610 mA | 560mA | Shielded | 949mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.177" (4.50mm) | |||
1,098 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥2.47164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±30% | 610 mA | - | Shielded | 200mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.079" (2.00mm) | |||
6,656 In Stock | 1 : ¥6.24000 Cut Tape (CT) 500 : ¥3.19640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 610 mA | 610mA | Shielded | 350mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.110" (2.80mm) | |||
1,009 In Stock | 1 : ¥8.13000 Cut Tape (CT) 1,000 : ¥3.89276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 610 mA | 610mA | Shielded | 384mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.236" W (6.30mm x 6.00mm) | 0.189" (4.80mm) | |||
2,099 In Stock | 1 : ¥11.00000 Cut Tape (CT) 350 : ¥6.10903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±20% | 610 mA | 1.14A | Shielded | 1.66Ohm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
3,948 In Stock | 1 : ¥1.48000 Cut Tape (CT) 4,000 : ¥0.55488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 120 nH | ±5% | 610 mA | - | Shielded | 587.5mOhm Max | 8 @ 25MHz | 150MHz | AEC-Q200 | -40°C ~ 85°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.026" (0.65mm) | |||
6,831 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.95854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 610 mA | 890mA | Unshielded | 455mOhm Max | - | 20MHz | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
955 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1.2 mH | ±10% | 610 mA | 800mA | Unshielded | 1.5Ohm Max | - | - | - | -25°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.500" Dia (12.70mm) | 0.710" (18.03mm) | |||
198 In Stock | 1 : ¥11.58000 Cut Tape (CT) 500 : ¥6.05916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 470 µH | ±20% | 610 mA | 640mA | Shielded | 799mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.268" (6.80mm) | |||
1,982 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,500 : ¥1.29305 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 610 mA | 560mA | Shielded | 949mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.177" (4.50mm) | |||
2,378 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,000 : ¥1.35462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 610 mA | 440mA | Shielded | 756mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
2,613 In Stock | 1 : ¥16.99000 Cut Tape (CT) 2,600 : ¥9.65678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±30% | 610 mA | 540mA | Shielded | 595mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.079" (2.00mm) | |||
1,985 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.87398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 4.7 µH | ±20% | 610 mA | 660mA | Unshielded | 351mOhm Max | - | 78MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
2,000 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.95854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 10 µH | ±10% | 610 mA | 890mA | Unshielded | 455mOhm Max | - | 20MHz | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
4,000 In Stock | 1 : ¥2.63000 Cut Tape (CT) 4,000 : ¥1.04811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 56 nH | ±2% | 610 mA | - | Unshielded | 300mOhm Max | 50 @ 200MHz | 2.2GHz | AEC-Q200 | -40°C ~ 125°C | 200 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
4,993 In Stock | 1 : ¥2.71000 Cut Tape (CT) 5,000 : ¥0.94713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±5% | 610 mA | - | Unshielded | 600mOhm Max | 60 @ 2.52MHz | 20MHz | - | -55°C ~ 125°C | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
1,500 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,500 : ¥4.76169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 68 µH | - | 610 mA | - | Unshielded | 460mOhm Max | - | 9.38MHz | - | -40°C ~ 85°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.177" (4.50mm) | |||
245 In Stock | 1 : ¥9.77000 Cut Tape (CT) 1,000 : ¥3.65747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 610 mA | 670mA | Shielded | 576mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.272" W (7.20mm x 6.90mm) | 0.189" (4.80mm) | |||
1,900 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 120 nH | ±5% | 610 mA | - | Unshielded | 130mOhm | 30 @ 25.2MHz | 600MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
5,000 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.06136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 56 nH | ±5% | 610 mA | - | Unshielded | 300mOhm Max | 45 @ 250MHz | 2.2GHz | - | -40°C ~ 125°C | 200 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.067" L x 0.043" W (1.70mm x 1.10mm) | 0.043" (1.10mm) | |||
0 In Stock Check Lead Time | 3,420 : ¥3.10945 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 610 mA | 1.15A | Unshielded | 270mOhm Max | 20 @ 790kHz | - | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.472" (12.00mm) | |||
320 In Stock | 1 : ¥8.62000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 610 mA | 670mA | Shielded | 576mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.272" W (7.20mm x 6.90mm) | 0.189" (4.80mm) |