Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,379 In Stock | 1 : ¥8.37000 Cut Tape (CT) 500 : ¥4.54626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 µH | ±20% | 1.37 A | 1.41A | Shielded | 168mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.268" (6.80mm) | |||
48,980 In Stock | 1 : ¥8.37000 Cut Tape (CT) 500 : ¥4.54626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 680 µH | ±20% | 460 mA | 530mA | Shielded | 1.18Ohm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.268" (6.80mm) | |||
222 In Stock | 1 : ¥11.58000 Cut Tape (CT) 500 : ¥6.05916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1 mH | ±20% | 350 mA | 430mA | Shielded | 1.98Ohm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.268" (6.80mm) | |||
198 In Stock | 1 : ¥11.58000 Cut Tape (CT) 500 : ¥6.05916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 470 µH | ±20% | 610 mA | 640mA | Shielded | 799mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.268" (6.80mm) | |||
998 In Stock | 1 : ¥8.37000 Cut Tape (CT) 500 : ¥4.54626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 15 µH | ±20% | 3.16 A | 3.55A | Shielded | 35mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.268" (6.80mm) | |||
493 In Stock | 1 : ¥11.58000 Cut Tape (CT) 500 : ¥4.54626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 68 µH | ±20% | 1.57 A | 1.67A | Shielded | 131mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.268" (6.80mm) | |||
475 In Stock | 1 : ¥11.58000 Cut Tape (CT) 500 : ¥4.54626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1 µH | ±30% | 8.74 A | 14.3A | Shielded | 6.4mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.268" (6.80mm) | |||
465 In Stock | 1 : ¥11.58000 Cut Tape (CT) 500 : ¥4.54626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 3.9 µH | ±30% | 6.1 A | 7.05A | Shielded | 11.8mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.268" (6.80mm) | |||
372 In Stock | 1 : ¥11.58000 Cut Tape (CT) 500 : ¥4.54626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 150 µH | ±20% | 1.09 A | 1.17A | Shielded | 267mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.268" (6.80mm) | |||
311 In Stock | 1 : ¥11.58000 Cut Tape (CT) 500 : ¥4.54626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 3.3 µH | ±30% | 6.35 A | 7.65A | Shielded | 10.8mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.268" (6.80mm) | |||
300 In Stock | 1 : ¥11.58000 Cut Tape (CT) 500 : ¥6.05916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±20% | 2.83 A | 2.94A | Shielded | 49mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.268" (6.80mm) | |||
295 In Stock | 1 : ¥11.58000 Cut Tape (CT) 500 : ¥6.05916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±20% | 4.54 A | 4.5A | Shielded | 19.8mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.268" (6.80mm) | |||
930 In Stock | 1 : ¥11.58000 Cut Tape (CT) 500 : ¥6.05916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 33 µH | ±20% | 1.93 A | 2.42A | Shielded | 86mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.268" (6.80mm) | |||
1,000 In Stock | 1 : ¥11.58000 Cut Tape (CT) 500 : ¥6.05916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 220 µH | ±20% | 730 mA | 940mA | Shielded | 475mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.268" (6.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.58000 Cut Tape (CT) 500 : ¥6.05916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 47 µH | ±20% | 1.74 A | 2.02A | Shielded | 105mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.268" (6.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.05916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 1.5 µH | ±30% | 7.8 A | 11.6A | Shielded | 7.5mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.268" (6.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.05916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 6.8 µH | ±30% | 5.02 A | 5.4A | Shielded | 15.8mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.268" (6.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.05916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 4.7 µH | ±30% | 5.49 A | 6.49A | Shielded | 13.2mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.268" (6.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.05916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 2.2 µH | ±30% | 6.71 A | 9.5A | Shielded | 9.6mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.268" (6.80mm) | |||
5 In Stock | 1 : ¥11.90000 Cut Tape (CT) 500 : ¥6.05916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 330 µH | ±20% | 670 mA | 770mA | Shielded | 646mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.268" (6.80mm) |