CDRH80D65BT150NP-1R5NC | |
---|---|
DigiKey Part Number | 308-CDRH80D65BT150NP-1R5NCTR-ND - Tape & Reel (TR) 308-CDRH80D65BT150NP-1R5NCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CDRH80D65BT150NP-1R5NC |
Description | FIXED IND 1.5UH 7.8A 7.5MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 7.8 A 7.5mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.339" L x 0.323" W (8.60mm x 8.20mm) | |
Height - Seated (Max) | 0.268" (6.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.05916 | ¥3,029.58 |