CDRH80D65BT150NP-3R3NC | |
---|---|
DigiKey Part Number | 308-CDRH80D65BT150NP-3R3NCTR-ND - Tape & Reel (TR) 308-CDRH80D65BT150NP-3R3NCCT-ND - Cut Tape (CT) 308-CDRH80D65BT150NP-3R3NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH80D65BT150NP-3R3NC |
Description | FIXED IND 3.3UH 6.35A 10.8 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 6.35 A 10.8mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.339" L x 0.323" W (8.60mm x 8.20mm) | |
Height - Seated (Max) | 0.268" (6.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥9.80300 | ¥98.03 |
25 | ¥8.90920 | ¥222.73 |
50 | ¥8.37560 | ¥418.78 |
100 | ¥6.95040 | ¥695.04 |
250 | ¥6.41548 | ¥1,603.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.54626 | ¥2,273.13 |