CDRH80D65BT150NP-101MC | |
---|---|
DigiKey Part Number | 308-CDRH80D65BT150NP-101MCTR-ND - Tape & Reel (TR) 308-CDRH80D65BT150NP-101MCCT-ND - Cut Tape (CT) 308-CDRH80D65BT150NP-101MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH80D65BT150NP-101MC |
Description | FIXED IND 100UH 1.37A 168MOHM SM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 1.37 A 168mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.41A | |
Shielding | Shielded | |
DC Resistance (DCR) | 168mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.339" L x 0.323" W (8.60mm x 8.20mm) | |
Height - Seated (Max) | 0.268" (6.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.10100 | ¥71.01 |
25 | ¥6.45600 | ¥161.40 |
50 | ¥6.06860 | ¥303.43 |
100 | ¥5.03510 | ¥503.51 |
250 | ¥4.64808 | ¥1,162.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.54626 | ¥2,273.13 |