AIUR-06-122K | |
---|---|
DigiKey Part Number | AIUR-06-122K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-06-122K |
Description | FIXED IND 1.2MH 610MA 1.5 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Drum Core, Wirewound Inductor 610 mA 1.5Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-06-122K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.2 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Height - Seated (Max) | 0.710" (18.03mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.29900 | ¥72.99 |
25 | ¥6.63360 | ¥165.84 |
50 | ¥6.23620 | ¥311.81 |
100 | ¥5.17380 | ¥517.38 |
300 | ¥4.77620 | ¥1,432.86 |
500 | ¥4.51080 | ¥2,255.40 |
1,000 | ¥4.11278 | ¥4,112.78 |
2,500 | ¥3.98011 | ¥9,950.27 |