Fixed Inductors

Results: 59
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
1 µH1.5 µH2.2 µH3.3 µH4.7 µH6.8 µH10 µH15 µH22 µH33 µH47 µH68 µH100 µH150 µH
Tolerance
±20%±30%
Current Rating (Amps)
370 mA420 mA440 mA500 mA530 mA600 mA610 mA700 mA750 mA800 mA900 mA950 mA
Current - Saturation (Isat)
300mA350mA410mA430mA490mA500mA560mA640mA670mA700mA790mA900mA
DC Resistance (DCR)
8.3mOhm Max9.23mOhm Max9.5mOhm Max11.4mOhm Max12.61mOhm Max13.4mOhm Max14.3mOhm Max15.2mOhm Max16.9mOhm Max18.98mOhm Max19.5mOhm Max21.32mOhm Max
Size / Dimension
0.244" L x 0.232" W (6.20mm x 5.90mm)0.283" L x 0.272" W (7.20mm x 6.90mm)0.394" L x 0.382" W (10.00mm x 9.70mm)0.492" L x 0.476" W (12.50mm x 12.10mm)
Height - Seated (Max)
0.161" (4.10mm)0.189" (4.80mm)0.230" (5.85mm)
Stocking Options
Environmental Options
Media
Marketplace Product
59Results
Applied FiltersRemove All

Showing
of 59
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CLF7045T-xxxx-CA
CLF7045T-330M-CA
FIXED IND 33UH 1.4A 137 MOHM SMD
TDK Corporation
698
In Stock
1 : ¥8.62000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
33 µH
±20%
1.4 A
1.55A
Shielded
137mOhm Max
-
-
AEC-Q200
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.272" W (7.20mm x 6.90mm)
0.189" (4.80mm)
CLF7045T-xxxx-CA
CLF7045T-101M-CA
FIXED IND 100UH 750MA 396MOHM SM
TDK Corporation
410
In Stock
1 : ¥8.62000
Cut Tape (CT)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
100 µH
±20%
750 mA
900mA
Shielded
396mOhm Max
-
-
AEC-Q200
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.272" W (7.20mm x 6.90mm)
0.189" (4.80mm)
CLF7045T-xxxx-CA
CLF7045T-151M-CA
FIXED IND 150UH 610MA 576MOHM SM
TDK Corporation
320
In Stock
1 : ¥8.62000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
150 µH
±20%
610 mA
670mA
Shielded
576mOhm Max
-
-
AEC-Q200
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.272" W (7.20mm x 6.90mm)
0.189" (4.80mm)
CLF7045T-xxxx-CA
CLF7045T-3R3N-CA
FIXED IND 3.3UH 4.1A 21.32 MOHM
TDK Corporation
212
In Stock
1 : ¥8.62000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
4.1 A
5A
Shielded
21.32mOhm Max
-
-
AEC-Q200
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.272" W (7.20mm x 6.90mm)
0.189" (4.80mm)
CLF100 Series
CLF10040T-1R5N-CA
FIXED IND 1.5UH 5.8A 9.23MOHM SM
TDK Corporation
778
In Stock
1 : ¥10.51000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
1.5 µH
±30%
5.8 A
10.6A
Shielded
9.23mOhm Max
-
-
AEC-Q200
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.382" W (10.00mm x 9.70mm)
0.161" (4.10mm)
CLF100 Series
CLF10040T-330M-CA
FIXED IND 33UH 1.7A 96 MOHM SMD
TDK Corporation
559
In Stock
1 : ¥10.51000
Cut Tape (CT)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
33 µH
±20%
1.7 A
2.2A
Shielded
96mOhm Max
-
-
AEC-Q200
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.382" W (10.00mm x 9.70mm)
0.161" (4.10mm)
CLF100 Series
CLF10040T-220M-CA
FIXED IND 22UH 2.2A 66 MOHM SMD
TDK Corporation
552
In Stock
1 : ¥10.51000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
22 µH
±20%
2.2 A
2.7A
Shielded
66mOhm Max
-
-
AEC-Q200
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.382" W (10.00mm x 9.70mm)
0.161" (4.10mm)
CLF100 Series
CLF10040T-680M-CA
FIXED IND 68UH 1.1A 216 MOHM SMD
TDK Corporation
495
In Stock
1 : ¥10.51000
Cut Tape (CT)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
68 µH
±20%
1.1 A
1.6A
Shielded
216mOhm Max
-
-
AEC-Q200
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.382" W (10.00mm x 9.70mm)
0.161" (4.10mm)
CLF100 Series
CLF12555T-220M-CA
FIXED IND 22UH 2.8A 51.6MOHM SMD
TDK Corporation
365
In Stock
1 : ¥13.96000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
22 µH
±20%
2.8 A
4.8A
Shielded
51.6mOhm Max
-
-
AEC-Q200
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.492" L x 0.476" W (12.50mm x 12.10mm)
0.230" (5.85mm)
CLF100 Series
CLF12555T-330M-CA
FIXED IND 33UH 2.2A 80.4MOHM SMD
TDK Corporation
239
In Stock
1 : ¥13.96000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
33 µH
±20%
2.2 A
4A
Shielded
80.4mOhm Max
-
-
AEC-Q200
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.492" L x 0.476" W (12.50mm x 12.10mm)
0.230" (5.85mm)
CLF6045T
CLF6045T-1R5N-CA
FIXED IND 1.5UH 4.2A 16.9MOHM SM
TDK Corporation
933
In Stock
1 : ¥7.96000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
1.5 µH
±30%
4.2 A
4.4A
Shielded
16.9mOhm Max
-
-
AEC-Q200
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.244" L x 0.232" W (6.20mm x 5.90mm)
0.189" (4.80mm)
CLF6045T
CLF6045T-1R0N-CA
FIXED IND 1UH 4.5A 14.3 MOHM SMD
TDK Corporation
660
In Stock
1 : ¥7.96000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
1 µH
±30%
4.5 A
5A
Shielded
14.3mOhm Max
-
-
AEC-Q200
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.244" L x 0.232" W (6.20mm x 5.90mm)
0.189" (4.80mm)
CLF6045T
CLF6045T-221M-CA
FIXED IND 220UH 500MA 936MOHM SM
TDK Corporation
638
In Stock
1 : ¥7.96000
Cut Tape (CT)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
220 µH
±20%
500 mA
410mA
Shielded
936mOhm Max
-
-
AEC-Q200
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.244" L x 0.232" W (6.20mm x 5.90mm)
0.189" (4.80mm)
CLF6045T
CLF6045T-470M-CA
FIXED IND 47UH 1.3A 156 MOHM SMD
TDK Corporation
602
In Stock
1 : ¥7.96000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
47 µH
±20%
1.3 A
900mA
Shielded
156mOhm Max
-
-
AEC-Q200
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.244" L x 0.232" W (6.20mm x 5.90mm)
0.189" (4.80mm)
CLF6045T
CLF6045T-101M-CA
FIXED IND 100UH 700MA 408MOHM SM
TDK Corporation
431
In Stock
1 : ¥7.96000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
100 µH
±20%
700 mA
640mA
Shielded
408mOhm Max
-
-
AEC-Q200
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.244" L x 0.232" W (6.20mm x 5.90mm)
0.189" (4.80mm)
CLF6045T
CLF6045T-471M-CA
FIXED IND 470UH 370MA 1.704 OHM
TDK Corporation
261
In Stock
1 : ¥7.96000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
470 µH
±20%
370 mA
300mA
Shielded
1.704Ohm Max
-
-
AEC-Q200
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.244" L x 0.232" W (6.20mm x 5.90mm)
0.189" (4.80mm)
CLF6045T
CLF6045T-6R8N-CA
FIXED IND 6.8UH 2.9A 35.1MOHM SM
TDK Corporation
230
In Stock
1 : ¥7.96000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
6.8 µH
±30%
2.9 A
2.2A
Shielded
35.1mOhm Max
-
-
AEC-Q200
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.244" L x 0.232" W (6.20mm x 5.90mm)
0.189" (4.80mm)
CLF6045T
CLF6045T-150M-CA
FIXED IND 15UH 2A 66 MOHM SMD
TDK Corporation
51
In Stock
1 : ¥7.96000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
15 µH
±20%
2 A
1.5A
Shielded
66mOhm Max
-
-
AEC-Q200
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.244" L x 0.232" W (6.20mm x 5.90mm)
0.189" (4.80mm)
CLF7045T-xxxx-CA
CLF7045T-680M-CA
FIXED IND 68UH 950MA 252MOHM SMD
TDK Corporation
32
In Stock
1 : ¥8.62000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
68 µH
±20%
950 mA
1.1A
Shielded
252mOhm Max
-
-
AEC-Q200
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.272" W (7.20mm x 6.90mm)
0.189" (4.80mm)
CLF100 Series
CLF10040T-6R8N-CA
FIXED IND 6.8UH 3.7A 24.05 MOHM
TDK Corporation
55
In Stock
1 : ¥10.51000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
6.8 µH
±30%
3.7 A
4.8A
Shielded
24.05mOhm Max
-
-
AEC-Q200
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.382" W (10.00mm x 9.70mm)
0.161" (4.10mm)
CLF100 Series
CLF10040T-2R2N-CA
FIXED IND 2.2UH 5A 12.61MOHM SMD
TDK Corporation
50
In Stock
1 : ¥10.51000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
5 A
7.5A
Shielded
12.61mOhm Max
-
-
AEC-Q200
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.382" W (10.00mm x 9.70mm)
0.161" (4.10mm)
CLF7045T-xxxx-CA
CLF7045T-2R2N-CA
FIXED IND 2.2UH 4.3A 18.98 MOHM
TDK Corporation
8
In Stock
1 : ¥8.62000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
4.3 A
5.5A
Shielded
18.98mOhm Max
-
-
AEC-Q200
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.272" W (7.20mm x 6.90mm)
0.189" (4.80mm)
CLF6045T
CLF6045T-2R2N-CA
FIXED IND 2.2UH 4A 19.5 MOHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
4 A
3.9A
Shielded
19.5mOhm Max
-
-
AEC-Q200
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.244" L x 0.232" W (6.20mm x 5.90mm)
0.189" (4.80mm)
CLF6045T
CLF6045T-3R3N-CA
FIXED IND 3.3UH 3.5A 24.7MOHM SM
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
3.5 A
3.1A
Shielded
24.7mOhm Max
-
-
AEC-Q200
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.244" L x 0.232" W (6.20mm x 5.90mm)
0.189" (4.80mm)
CLF6045T
CLF6045T-4R7N-CA
FIXED IND 4.7UH 3.2A 29.9MOHM SM
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
3.2 A
2.5A
Shielded
29.9mOhm Max
-
-
AEC-Q200
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.244" L x 0.232" W (6.20mm x 5.90mm)
0.189" (4.80mm)
Showing
of 59

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.