CLF12555T-220M-CA | |
---|---|
DigiKey Part Number | 445-173886-2-ND - Tape & Reel (TR) 445-173886-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CLF12555T-220M-CA |
Description | FIXED IND 22UH 2.8A 51.6MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.8 A 51.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12555T-220M-CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 51.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.476" W (12.50mm x 12.10mm) | |
Height - Seated (Max) | 0.230" (5.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥11.83900 | ¥118.39 |
25 | ¥10.91240 | ¥272.81 |
50 | ¥9.75160 | ¥487.58 |
100 | ¥8.12610 | ¥812.61 |
250 | ¥7.89388 | ¥1,973.47 |