CLF7045T-101M-CA | |
---|---|
DigiKey Part Number | 445-16172-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CLF7045T-101M-CA |
Description | FIXED IND 100UH 750MA 396MOHM SM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 750 mA 396mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045T-101M-CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 396mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.29900 | ¥72.99 |
25 | ¥6.63360 | ¥165.84 |
50 | ¥6.23620 | ¥311.81 |
100 | ¥5.17380 | ¥517.38 |
250 | ¥4.77612 | ¥1,194.03 |