CLF6045T-6R8N-CA | |
---|---|
DigiKey Part Number | 445-16752-2-ND - Tape & Reel (TR) 445-16752-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CLF6045T-6R8N-CA |
Description | FIXED IND 6.8UH 2.9A 35.1MOHM SM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.9 A 35.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF6045T-6R8N-CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.244" L x 0.232" W (6.20mm x 5.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.72400 | ¥67.24 |
25 | ¥6.11480 | ¥152.87 |
50 | ¥5.74860 | ¥287.43 |
100 | ¥4.76990 | ¥476.99 |