CLF10040T-330M-CA | |
---|---|
DigiKey Part Number | 445-173872-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CLF10040T-330M-CA |
Description | FIXED IND 33UH 1.7A 96 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.7 A 96mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-330M-CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 96mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.382" W (10.00mm x 9.70mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥8.89100 | ¥88.91 |
25 | ¥8.08520 | ¥202.13 |
50 | ¥7.59900 | ¥379.95 |
100 | ¥6.30600 | ¥630.60 |
250 | ¥5.82108 | ¥1,455.27 |