VLCF4028T-330MR61-2 | |
---|---|
DigiKey Part Number | 445-6549-2-ND - Tape & Reel (TR) 445-6549-1-ND - Cut Tape (CT) 445-6549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4028T-330MR61-2 |
Description | FIXED IND 33UH 610MA 350MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 610 mA 350mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4028T-330MR61-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 610mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.32800 | ¥53.28 |
25 | ¥4.88320 | ¥122.08 |
50 | ¥4.43980 | ¥221.99 |
100 | ¥3.95140 | ¥395.14 |
250 | ¥3.72924 | ¥932.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.19640 | ¥1,598.20 |
1,000 | ¥2.84125 | ¥2,841.25 |
2,500 | ¥2.75245 | ¥6,881.12 |
5,000 | ¥2.66367 | ¥13,318.35 |
12,500 | ¥2.57488 | ¥32,186.00 |
25,000 | ¥2.48609 | ¥62,152.25 |