SD6020-470-R | |
---|---|
DigiKey Part Number | 513-1468-2-ND - Tape & Reel (TR) 513-1468-1-ND - Cut Tape (CT) 513-1468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD6020-470-R |
Description | FIXED IND 47UH 610MA 595MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 610 mA 595mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD6020-470-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 540mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 595mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥14.44100 | ¥144.41 |
25 | ¥13.30640 | ¥332.66 |
50 | ¥11.89100 | ¥594.55 |
100 | ¥9.91010 | ¥991.01 |
250 | ¥9.62648 | ¥2,406.62 |
500 | ¥9.06034 | ¥4,530.17 |
1,000 | ¥8.49411 | ¥8,494.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,600 | ¥9.65678 | ¥25,107.63 |