Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,882 In Stock | 1 : ¥14.45000 Cut Tape (CT) 2,600 : ¥8.48360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 1.39 A | 1.2A | Shielded | 124mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.079" (2.00mm) | |||
2,613 In Stock | 1 : ¥16.99000 Cut Tape (CT) 2,600 : ¥9.65678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±30% | 610 mA | 540mA | Shielded | 595mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.079" (2.00mm) | |||
3,225 In Stock | 1 : ¥20.03000 Cut Tape (CT) 2,600 : ¥7.87115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.1 µH | ±30% | 2.22 A | 1.95A | Shielded | 57mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,600 : ¥11.87397 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 6.2 µH | ±30% | 1.63 A | 1.4A | Shielded | 96mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,600 : ¥11.87397 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±30% | 1.31 A | 1.1A | Shielded | 138mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,600 : ¥11.87397 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±30% | 940 mA | 800mA | Shielded | 290mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,600 : ¥11.87397 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±30% | 500 mA | 430mA | Shielded | 840mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,600 : ¥11.87397 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±30% | 420 mA | 360mA | Shielded | 1.2Ohm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,600 : ¥11.87397 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±30% | 1.07 A | 970mA | Shielded | 196mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,600 : ¥11.87397 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±30% | 1.1 A | 850mA | Shielded | 210mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,600 : ¥11.87397 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±30% | 820 mA | 750mA | Shielded | 330mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,600 : ¥11.87397 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±30% | 760 mA | 650mA | Shielded | 385mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,600 : ¥11.87397 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±30% | 630 mA | 570mA | Shielded | 500mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,600 : ¥11.87397 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 5.4 µH | ±30% | 1.8 A | 1.6A | Shielded | 76mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,600 : ¥11.87397 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±30% | 480 mA | 410mA | Shielded | 978mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,600 : ¥11.87397 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 8.9 µH | ±30% | 1.47 A | 1.25A | Shielded | 116mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,600 : ¥11.87397 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±30% | 570 mA | 500mA | Shielded | 618mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,600 : ¥11.87397 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1.99 µH | ±30% | 4.2 A | 2.2A | Shielded | 36mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.079" (2.00mm) |