LBM2016TR12J | |
---|---|
DigiKey Part Number | 587-3101-2-ND - Tape & Reel (TR) 587-3101-1-ND - Cut Tape (CT) 587-3101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBM2016TR12J |
Description | FIXED IND 120NH 610MA 130MOHM SM |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 610 mA 130mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBM2016TR12J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 120 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 600MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.13300 | ¥11.33 |
25 | ¥1.04440 | ¥26.11 |
50 | ¥0.92120 | ¥46.06 |
100 | ¥0.80540 | ¥80.54 |
250 | ¥0.76712 | ¥191.78 |
500 | ¥0.72098 | ¥360.49 |
1,000 | ¥0.55227 | ¥552.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.55224 | ¥1,104.48 |