Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,036 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.25881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 890 mA | 760mA | Shielded | 245mOhm | 20 @ 1MHz | 40MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | Surface Mount | 1212 (3030 Metric) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
2,680 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.25881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.3 A | 1.05A | Shielded | 130mOhm | 18 @ 1MHz | 55MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | Surface Mount | 1212 (3030 Metric) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
6,000 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.25881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.7 A | 1.5A | Shielded | 80mOhm | 15 @ 1MHz | 90MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | Surface Mount | 1212 (3030 Metric) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
4,965 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.25881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.05 A | 900mA | Shielded | 180mOhm | 20 @ 1MHz | 45MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | Surface Mount | 1212 (3030 Metric) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
2,704 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.25881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 740 mA | 620mA | Shielded | 386mOhm | 20 @ 1MHz | 35MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | Surface Mount | 1212 (3030 Metric) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
7,801 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.25881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 1.85 A | 1.7A | Shielded | 56mOhm | 15 @ 1MHz | 130MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | Surface Mount | 1212 (3030 Metric) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
675 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.25881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 2 A | 2.15A | Shielded | 42mOhm | 10 @ 1MHz | 150MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | Surface Mount | 1212 (3030 Metric) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
811 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.25881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.55 A | 1.2A | Shielded | 100mOhm | 15 @ 1MHz | 90MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | Surface Mount | 1212 (3030 Metric) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.25881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 610 mA | 490mA | Shielded | 580mOhm | 22 @ 1MHz | 25MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | Surface Mount | 1212 (3030 Metric) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) |