SRN3012TA-3R3M | |
---|---|
DigiKey Part Number | SRN3012TA-3R3MTR-ND - Tape & Reel (TR) SRN3012TA-3R3MCT-ND - Cut Tape (CT) SRN3012TA-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3012TA-3R3M |
Description | FIXED IND 3.3UH 1.55A 100MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.55 A 100mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.40500 | ¥24.05 |
25 | ¥2.22000 | ¥55.50 |
50 | ¥2.03600 | ¥101.80 |
100 | ¥1.79550 | ¥179.55 |
250 | ¥1.74016 | ¥435.04 |
500 | ¥1.55494 | ¥777.47 |
1,000 | ¥1.25881 | ¥1,258.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.25881 | ¥2,517.62 |
4,000 | ¥1.18476 | ¥4,739.04 |
6,000 | ¥1.14772 | ¥6,886.32 |
10,000 | ¥1.11070 | ¥11,107.00 |
50,000 | ¥1.03665 | ¥51,832.50 |