![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
SRN3012TA
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SRN3012TA-220M FIXED IND 22UH 610MA 580MOHM SMD | FIXED IND 22UH 610MA 580MOHM SMD | 7,438 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN3012TA-100M FIXED IND 10UH 890MA 245MOHM SMD | FIXED IND 10UH 890MA 245MOHM SMD | 3,136 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN3012TA-4R7M FIXED IND 4.7UH 1.3A 130MOHM SMD | FIXED IND 4.7UH 1.3A 130MOHM SMD | 2,680 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN3012TA-6R8M FIXED IND 6.8UH 1.05A 180MOHM SM | FIXED IND 6.8UH 1.05A 180MOHM SM | 4,965 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN3012TA-2R2M FIXED IND 2.2UH 1.7A 80 MOHM SMD | FIXED IND 2.2UH 1.7A 80 MOHM SMD | 4,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN3012TA-150M FIXED IND 15UH 740MA 386MOHM SMD | FIXED IND 15UH 740MA 386MOHM SMD | 2,704 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN3012TA-1R5Y FIXED IND 1.5UH 1.85A 56MOHM SMD | FIXED IND 1.5UH 1.85A 56MOHM SMD | 7,811 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN3012TA-1R0Y FIXED IND 1UH 2A 42 MOHM SMD | FIXED IND 1UH 2A 42 MOHM SMD | 675 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN3012TA-3R3M FIXED IND 3.3UH 1.55A 100MOHM SM | FIXED IND 3.3UH 1.55A 100MOHM SM | 811 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |