CDRH4D18NP-100NC | |
---|---|
DigiKey Part Number | 308-2021-2-ND - Tape & Reel (TR) 308-2021-1-ND - Cut Tape (CT) 308-2021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH4D18NP-100NC |
Description | FIXED IND 10UH 610MA 200MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 610 mA 200mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.185" W (4.70mm x 4.70mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.63000 | ¥46.30 |
25 | ¥4.24920 | ¥106.23 |
50 | ¥3.86180 | ¥193.09 |
100 | ¥3.43740 | ¥343.74 |
250 | ¥3.24384 | ¥810.96 |
500 | ¥2.78050 | ¥1,390.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.47164 | ¥2,471.64 |
3,000 | ¥2.39436 | ¥7,183.08 |
5,000 | ¥2.31714 | ¥11,585.70 |
10,000 | ¥2.23990 | ¥22,399.00 |
25,000 | ¥2.16266 | ¥54,066.50 |