50 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock 95 Factory | 1 : ¥1,335.11000 Bulk | Bulk | Active | - | - | 1 mH | ±15% | 50 A | - | Unshielded | 5mOhm | - | - | - | - | - | - | Chassis Mount | Nonstandard | - | 4.500" L x 5.250" W (114.30mm x 133.35mm) | 3.750" (95.25mm) | |||
2,421 In Stock | 1 : ¥13.46000 Cut Tape (CT) 450 : ¥7.04358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 320 nH | ±20% | 50 A | 50A | Shielded | 0.35mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.512" L x 0.512" W (13.00mm x 13.00mm) | 0.315" (8.00mm) | |||
395 In Stock | 1 : ¥47.37000 Cut Tape (CT) 500 : ¥23.79100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 230 nH | ±10% | 50 A | 72A | Shielded | 0.47mOhm | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.870" L x 0.311" W (22.10mm x 7.90mm) | 0.285" (7.25mm) | |||
277 In Stock | 1 : ¥59.52000 Bulk | Bulk | Active | Drum Core, Wirewound | Iron Powder | 3 µH | ±20% | 50 A | 192A | Unshielded | 0.97mOhm Max | - | 53MHz | - | -55°C ~ 180°C | 100 kHz | - | Through Hole | Nonstandard | - | 1.055" L x 0.705" W (26.80mm x 17.90mm) | 0.882" (22.40mm) | |||
807 In Stock | 1 : ¥77.25000 Bulk | Bulk | Active | Planar | Ferrite | 6 µH | - | 50 A | 57A | Unshielded | 1.5mOhm | - | - | - | -30°C ~ 125°C | - | - | Through Hole | Nonstandard | - | 1.260" L x 0.886" W (32.00mm x 22.50mm) | 0.728" (18.50mm) | |||
8,001 In Stock | 1 : ¥8.37000 Cut Tape (CT) 1,000 : ¥3.98440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 100 nH | ±20% | 50 A | 70A | Shielded | 0.42mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.276" L x 0.402" W (7.00mm x 10.20mm) | 0.197" (5.00mm) | |||
5,224 In Stock | 1 : ¥8.37000 Cut Tape (CT) 1,000 : ¥3.11961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 220 nH | ±20% | 50 A | 33A | Shielded | 0.42mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.276" L x 0.402" W (7.00mm x 10.20mm) | 0.197" (5.00mm) | |||
458 In Stock | 1 : ¥12.15000 Cut Tape (CT) 500 : ¥6.34300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 220 nH | ±20% | 50 A | 66A | Shielded | 0.6mOhm | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.439" L x 0.394" W (11.15mm x 10.00mm) | 0.157" (4.00mm) | |||
1,953 In Stock | 1 : ¥12.48000 Cut Tape (CT) 500 : ¥5.02832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Manganese Zinc Ferrite (MnZn) | 220 nH | ±10% | 50 A | 54A | Shielded | 0.31mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.315" W (12.00mm x 8.00mm) | 0.276" (7.00mm) | |||
162 In Stock | 1 : ¥16.91000 Cut Tape (CT) 500 : ¥11.19432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 210 nH | ±10% | 50 A | 65A | Unshielded | 0.29mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.476" L x 0.315" W (12.10mm x 8.00mm) | 0.315" (8.00mm) | |||
1,501 In Stock | 1 : ¥23.07000 Cut Tape (CT) 300 : ¥13.06187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 150 nH | ±15% | 50 A | 64A | Shielded | 0.185mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.276" W (10.00mm x 7.00mm) | 0.394" (10.00mm) | |||
536 In Stock | 1 : ¥33.66000 Cut Tape (CT) 200 : ¥20.20155 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 820 nH | ±20% | 50 A | 73A | Shielded | 1.29mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
9,277 In Stock | 1 : ¥7.55000 Cut Tape (CT) 880 : ¥2.88042 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 150 nH | ±10% | 50 A | 64A | Shielded | 0.35mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.315" W (11.00mm x 8.00mm) | 0.201" (5.10mm) | |||
2,215 In Stock | 1 : ¥7.96000 Cut Tape (CT) 450 : ¥4.51522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Manganese Zinc Ferrite (MnZn) | 210 nH | ±20% | 50 A | 71A | Shielded | 0.35mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.512" L x 0.512" W (13.00mm x 13.00mm) | 0.315" (8.00mm) | |||
638 In Stock | 1 : ¥8.70000 Cut Tape (CT) 450 : ¥5.01967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 260 nH | ±20% | 50 A | 60A | Shielded | 0.35mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.512" L x 0.512" W (13.00mm x 13.00mm) | 0.315" (8.00mm) | |||
156 In Stock | 1 : ¥11.08000 Cut Tape (CT) 350 : ¥6.11914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 330 nH | ±10% | 50 A | 44A | Unshielded | 0.17mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.323" W (10.80mm x 8.20mm) | 0.323" (8.20mm) | |||
320 In Stock | 1 : ¥13.71000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 220 nH | ±20% | 50 A | 75A | Shielded | 0.7mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.197" (5.00mm) | |||
477 In Stock | 1 : ¥15.11000 Cut Tape (CT) 500 : ¥8.25056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 230 nH | ±10% | 50 A | 61A | Unshielded | 0.29mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.476" L x 0.315" W (12.10mm x 8.00mm) | 0.315" (8.00mm) | |||
322 In Stock | 1 : ¥15.11000 Cut Tape (CT) 500 : ¥8.25056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 250 nH | ±10% | 50 A | 55A | Unshielded | 0.29mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.476" L x 0.315" W (12.10mm x 8.00mm) | 0.315" (8.00mm) | |||
203 In Stock | 1 : ¥15.11000 Cut Tape (CT) 500 : ¥10.12594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 nH | ±10% | 50 A | 85A | Unshielded | 0.29mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.476" L x 0.315" W (12.10mm x 8.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥27.34000 Cut Tape (CT) 400 : ¥15.91988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 230 nH | ±10% | 50 A | 64A | Shielded | 0.29mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.315" W (12.00mm x 8.00mm) | 0.315" (8.00mm) | |||
775 In Stock | 1 : ¥27.34000 Cut Tape (CT) 400 : ¥12.31428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 180 nH | ±10% | 50 A | 78A | Shielded | 0.29mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.315" W (12.00mm x 8.00mm) | 0.315" (8.00mm) | |||
451 In Stock | 1 : ¥27.34000 Cut Tape (CT) 400 : ¥12.31428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 210 nH | ±10% | 50 A | 70A | Shielded | 0.29mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.315" W (12.00mm x 8.00mm) | 0.315" (8.00mm) | |||
140 In Stock | 1 : ¥27.34000 Cut Tape (CT) 400 : ¥15.91988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 150 nH | ±10% | 50 A | 93A | Shielded | 0.29mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.441" L x 0.315" W (11.20mm x 8.00mm) | 0.323" (8.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥27.34000 Cut Tape (CT) 400 : ¥15.91988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 180 nH | ±10% | 50 A | 79A | Shielded | 0.29mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.441" L x 0.315" W (11.20mm x 8.00mm) | 0.323" (8.20mm) |