AMSLA-1380-R21M-T | |
---|---|
DigiKey Part Number | 535-AMSLA-1380-R21M-TTR-ND - Tape & Reel (TR) 535-AMSLA-1380-R21M-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AMSLA-1380-R21M-T |
Description | IND 0.21UH 50A 0.35M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 210 nH Shielded Molded Inductor 50 A 0.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMSLA-1380-R21M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 210 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 71A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.19000 | ¥61.90 |
25 | ¥5.59560 | ¥139.89 |
50 | ¥5.18340 | ¥259.17 |
100 | ¥4.80090 | ¥480.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥4.51522 | ¥2,031.85 |