Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
277 In Stock | 1 : ¥59.52000 Bulk | Bulk | Active | Drum Core, Wirewound | Iron Powder | 3 µH | ±20% | 50 A | 192A | Unshielded | 0.97mOhm Max | - | 53MHz | - | -55°C ~ 180°C | 100 kHz | - | Through Hole | Nonstandard | - | 1.055" L x 0.705" W (26.80mm x 17.90mm) | 0.882" (22.40mm) | |||
332 In Stock | 1 : ¥86.20000 Bulk | Bulk | Active | Drum Core, Wirewound | Iron Powder | 4.3 µH | ±20% | 48 A | 164A | Unshielded | 1.3mOhm Max | - | 33MHz | - | -55°C ~ 180°C | 100 kHz | - | Through Hole | Nonstandard | - | 1.055" L x 0.705" W (26.80mm x 17.90mm) | 0.882" (22.40mm) | |||
206 In Stock | 1 : ¥86.36000 Bulk | Bulk | Active | Drum Core, Wirewound | Iron Powder | 7.5 µH | ±20% | 31 A | 118A | Unshielded | 2.6mOhm Max | - | 29MHz | - | -55°C ~ 180°C | 100 kHz | - | Through Hole | Nonstandard | - | 1.055" L x 0.705" W (26.80mm x 17.90mm) | 0.882" (22.40mm) | |||
36 In Stock | 1 : ¥86.36000 Bulk | Bulk | Active | Drum Core, Wirewound | Iron Powder | 470 nH | ±20% | 128 A | 422A | Unshielded | 0.3mOhm Max | - | 217MHz | - | -55°C ~ 180°C | 100 kHz | - | Through Hole | Nonstandard | - | 1.055" L x 0.705" W (26.80mm x 17.90mm) | 0.882" (22.40mm) | |||
76 In Stock | 1 : ¥82.83000 Bulk | Bulk | Active | Drum Core, Wirewound | Iron Powder | 2 µH | ±20% | 75 A | 234A | Unshielded | 0.65mOhm Max | - | 82MHz | - | -55°C ~ 180°C | 100 kHz | - | Through Hole | Nonstandard | - | 1.055" L x 0.705" W (26.80mm x 17.90mm) | 0.882" (22.40mm) | |||
0 In Stock Check Lead Time | 1 : ¥86.36000 Bulk | Bulk | Active | Drum Core, Wirewound | Iron Powder | 1.1 µH | ±20% | 93 A | 301A | Unshielded | 0.41mOhm Max | - | 100MHz | - | -55°C ~ 180°C | 100 kHz | - | Through Hole | Nonstandard | - | 1.055" L x 0.705" W (26.80mm x 17.90mm) | 0.882" (22.40mm) | |||
0 In Stock Check Lead Time | 1 : ¥104.75000 Bulk | Bulk | Active | Drum Core, Wirewound | Iron Powder | 5.6 µH | ±20% | 37 A | 142A | Unshielded | 1.73mOhm Max | - | 30MHz | - | -55°C ~ 180°C | 100 kHz | - | Through Hole | Nonstandard | - | 1.055" L x 0.705" W (26.80mm x 17.90mm) | 0.882" (22.40mm) |