IHDM1107BBEV3R0M20 | |
---|---|
DigiKey Part Number | 541-IHDM1107BBEV3R0M20-ND |
Manufacturer | |
Manufacturer Product Number | IHDM1107BBEV3R0M20 |
Description | FG, IHDM-1107BB-20 3.0 20% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 µH Unshielded Drum Core, Wirewound Inductor 50 A 0.97mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHDM1107BBEV3R0M20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 192A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.97mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 53MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.055" L x 0.705" W (26.80mm x 17.90mm) | |
Height - Seated (Max) | 0.882" (22.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.52000 | ¥59.52 |
10 | ¥56.64600 | ¥566.46 |