IHDM1107BBEV5R6M20 | |
---|---|
DigiKey Part Number | 541-IHDM1107BBEV5R6M20-ND |
Manufacturer | |
Manufacturer Product Number | IHDM1107BBEV5R6M20 |
Description | FG, IHDM-1107BB-20 5.6 20% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 37 A 1.73mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHDM1107BBEV5R6M20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 142A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.73mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.055" L x 0.705" W (26.80mm x 17.90mm) | |
Height - Seated (Max) | 0.882" (22.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.75000 | ¥104.75 |
10 | ¥81.22500 | ¥812.25 |
25 | ¥73.36360 | ¥1,834.09 |
50 | ¥67.90080 | ¥3,395.04 |
100 | ¥62.82490 | ¥6,282.49 |
250 | ¥56.65776 | ¥14,164.44 |
500 | ¥56.64562 | ¥28,322.81 |