37 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,130 In Stock | 1 : ¥13.87000 Cut Tape (CT) 400 : ¥7.84418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 230 nH | ±15% | 37 A | 43A | Shielded | 0.29mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.406" L x 0.301" W (10.31mm x 7.65mm) | 0.287" (7.30mm) | |||
424 In Stock | 1 : ¥8.95000 Cut Tape (CT) 500 : ¥5.26854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 560 nH | ±20% | 37 A | 58A | Shielded | 1.2mOhm Max | 10 @ 100kHz | 65MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
3,252 In Stock | 1 : ¥12.64000 Cut Tape (CT) 4,000 : ¥6.55958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 33 nH | ±20% | 37 A | 41A | Shielded | 1.15mOhm | - | 856MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.180" L x 0.160" W (4.57mm x 4.06mm) | 0.047" (1.20mm) | |||
774 In Stock | 1 : ¥19.87000 Cut Tape (CT) 1,000 : ¥9.94993 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 150 nH | ±20% | 37 A | 34A | Unshielded | 0.32mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.197" (5.00mm) | |||
496 In Stock | 1 : ¥17.73000 Cut Tape (CT) 500 : ¥7.32698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 470 nH | ±20% | 37 A | 47.4A | Shielded | 1.1mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.197" (5.00mm) | |||
427 In Stock | 1 : ¥18.64000 Cut Tape (CT) 250 : ¥10.53968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 560 nH | ±20% | 37 A | 62A | Shielded | 1.4mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.256" (6.50mm) | |||
1,659 In Stock | 1 : ¥18.96000 Cut Tape (CT) 1,700 : ¥8.44556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 nH | ±15% | 37 A | 18A | Unshielded | 0.26mOhm | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.264" W (7.20mm x 6.70mm) | 0.118" (3.00mm) | |||
858 In Stock | 1 : ¥19.70000 Cut Tape (CT) 950 : ¥9.30060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 200 nH | ±15% | 37 A | 19A | Unshielded | 0.28mOhm | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.264" W (7.20mm x 6.70mm) | 0.197" (5.00mm) | |||
1,993 In Stock | 1 : ¥19.87000 Cut Tape (CT) 1,000 : ¥8.20951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 100 nH | ±20% | 37 A | 53A | Unshielded | 0.32mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.197" (5.00mm) | |||
1,986 In Stock | 1 : ¥19.87000 Cut Tape (CT) 1,000 : ¥8.20951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 120 nH | ±20% | 37 A | 42A | Unshielded | 0.32mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.197" (5.00mm) | |||
1,215 In Stock | 1 : ¥21.02000 Cut Tape (CT) 950 : ¥10.52512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 nH | ±15% | 37 A | 40A | Unshielded | 0.28mOhm | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.264" W (7.20mm x 6.70mm) | 0.197" (5.00mm) | |||
765 In Stock | 1 : ¥23.32000 Cut Tape (CT) 1,000 : ¥14.80183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 220 nH | ±20% | 37 A | 21.6A | Shielded | 0.22mOhm | - | 38MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 9065 | 0.340" L x 0.250" W (8.64mm x 6.35mm) | 0.177" (4.50mm) | |||
475 In Stock | 1 : ¥13.63000 Cut Tape (CT) 500 : ¥7.25014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 500 nH | ±20% | 37 A | 60A | Shielded | 1.3mOhm Max | 20 @ 100kHz | 65MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.197" (5.00mm) | |||
500 In Stock | 1 : ¥17.73000 Cut Tape (CT) 500 : ¥9.47230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal | 330 nH | ±20% | 37 A | 35A | Unshielded | 1.2mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.343" L x 0.319" W (8.70mm x 8.10mm) | 0.157" (4.00mm) | |||
250 In Stock | 1 : ¥19.13000 Cut Tape (CT) 250 : ¥10.83852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 560 nH | ±20% | 37 A | 62A | Shielded | 1.4mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.525" L x 0.508" W (13.34mm x 12.90mm) | 0.252" (6.40mm) | |||
300 In Stock | 1 : ¥23.32000 Cut Tape (CT) 300 : ¥16.35333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 70 nH | ±15% | 37 A | 125A | Shielded | 0.125mOhm | - | 149MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1012 | 0.394" L x 0.236" W (10.00mm x 6.00mm) | 0.472" (12.00mm) | |||
300 In Stock | 1 : ¥23.32000 Cut Tape (CT) 300 : ¥16.35333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 100 nH | ±15% | 37 A | 125A | Shielded | 0.125mOhm | - | 80MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1012 | 0.394" L x 0.236" W (10.00mm x 6.00mm) | 0.472" (12.00mm) | |||
300 In Stock | 1 : ¥23.32000 Cut Tape (CT) 300 : ¥16.35333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 120 nH | ±15% | 37 A | 125A | Shielded | 0.125mOhm | - | 75MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1012 | 0.394" L x 0.236" W (10.00mm x 6.00mm) | 0.472" (12.00mm) | |||
1,000 In Stock | 1 : ¥25.20000 Cut Tape (CT) 1,000 : ¥15.95929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Manganese Zinc Ferrite (MnZn) | 60 nH | ±20% | 37 A | 65.6A | Shielded | 0.22mOhm | - | 124MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.340" L x 0.250" W (8.64mm x 6.35mm) | 0.177" (4.50mm) | |||
985 In Stock | 1 : ¥25.20000 Cut Tape (CT) 1,000 : ¥15.95929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Manganese Zinc Ferrite (MnZn) | 100 nH | ±20% | 37 A | 43.1A | Shielded | 0.22mOhm | - | 74MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 9065 | 0.340" L x 0.250" W (8.64mm x 6.35mm) | 0.177" (4.50mm) | |||
400 In Stock | 1 : ¥33.49000 Cut Tape (CT) 200 : ¥20.11125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2.2 µH | ±20% | 37 A | - | Shielded | 2.48mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.650" L x 0.610" W (16.50mm x 15.50mm) | 0.315" (8.00mm) | |||
298 In Stock | 1 : ¥63.38000 Cut Tape (CT) 75 : ¥40.18173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Alloy Powder | 6.2 µH | ±20% | 37 A | 55A | Shielded | 1.39mOhm | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard, 3 Lead | - | 1.067" L x 1.006" W (27.10mm x 25.55mm) | 0.622" (15.80mm) | |||
1,702 In Stock | 1 : ¥14.61000 Cut Tape (CT) 500 : ¥7.80068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 560 nH | ±20% | 37 A | 58A | Shielded | 1.2mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.551" L x 0.504" W (14.00mm x 12.80mm) | 0.256" (6.50mm) | |||
1,700 In Stock | 1 : ¥14.86000 Cut Tape (CT) 1,700 : ¥10.74272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 100 nH | ±15% | 37 A | 22A | Unshielded | 0.26mOhm | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.264" W (7.20mm x 6.70mm) | 0.118" (3.00mm) | |||
362 In Stock | 1 : ¥38.34000 Cut Tape (CT) 200 : ¥22.98415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2.2 µH | ±20% | 37 A | - | Shielded | 2.48mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.650" L x 0.610" W (16.50mm x 15.50mm) | 0.315" (8.00mm) |