FP2-D100-R | |
---|---|
DigiKey Part Number | 283-FP2-D100-RTR-ND - Tape & Reel (TR) 283-FP2-D100-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FP2-D100-R |
Description | FIXED IND 100NH 37A 0.26MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 37 A 0.26mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP2-D100-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.26mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.264" W (7.20mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥12.65100 | ¥126.51 |
25 | ¥11.65760 | ¥291.44 |
50 | ¥10.41620 | ¥520.81 |
100 | ¥8.68070 | ¥868.07 |
250 | ¥8.43216 | ¥2,108.04 |
500 | ¥7.93630 | ¥3,968.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥10.74272 | ¥18,262.62 |