PA2607.231NLT | |
---|---|
DigiKey Part Number | 553-3821-2-ND - Tape & Reel (TR) 553-3821-1-ND - Cut Tape (CT) 553-3821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2607.231NLT |
Description | FIXED IND 230NH 37A 0.29MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 230 nH Shielded Inductor 37 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA2607.231NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 230 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 43A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.406" L x 0.301" W (10.31mm x 7.65mm) | |
Height - Seated (Max) | 0.287" (7.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥11.76400 | ¥117.64 |
25 | ¥10.84320 | ¥271.08 |
50 | ¥9.69060 | ¥484.53 |
100 | ¥8.07490 | ¥807.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥7.84418 | ¥3,137.67 |
800 | ¥7.15213 | ¥5,721.70 |
1,200 | ¥6.92144 | ¥8,305.73 |
2,800 | ¥6.69069 | ¥18,733.93 |
10,000 | ¥6.13699 | ¥61,369.90 |