IHLP5050FDERR56M01 | |
---|---|
DigiKey Part Number | 541-IHLP5050FDERR56M01TR-ND - Tape & Reel (TR) 541-IHLP5050FDERR56M01CT-ND - Cut Tape (CT) 541-IHLP5050FDERR56M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDERR56M01 |
Description | FIXED IND 560NH 37A 1.4 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 37 A 1.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050FDERR56M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 560 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 62A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.508" W (13.20mm x 12.90mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥15.81200 | ¥158.12 |
25 | ¥14.57040 | ¥364.26 |
50 | ¥13.02020 | ¥651.01 |
100 | ¥10.84970 | ¥1,084.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.53968 | ¥2,634.92 |
500 | ¥9.91972 | ¥4,959.86 |
750 | ¥9.60972 | ¥7,207.29 |
1,250 | ¥9.29966 | ¥11,624.57 |
2,500 | ¥8.98971 | ¥22,474.28 |
6,250 | ¥8.67970 | ¥54,248.12 |