IHSR1616ABER33NM01 | |
---|---|
DigiKey Part Number | 541-10227-2-ND - Tape & Reel (TR) 541-10227-1-ND - Cut Tape (CT) 541-10227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHSR1616ABER33NM01 |
Description | FIXED IND 33NH 37A 1.15 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 nH Shielded Inductor 37 A 1.15mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 33 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 41A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.15mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 856MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.180" L x 0.160" W (4.57mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥10.77900 | ¥107.79 |
25 | ¥9.93680 | ¥248.42 |
50 | ¥8.87940 | ¥443.97 |
100 | ¥7.39840 | ¥739.84 |
250 | ¥7.18760 | ¥1,796.90 |
500 | ¥6.76464 | ¥3,382.32 |
1,000 | ¥6.34185 | ¥6,341.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.55958 | ¥26,238.32 |
8,000 | ¥6.33339 | ¥50,667.12 |
12,000 | ¥6.01672 | ¥72,200.64 |