VCHW084T-R33MS5 | |
---|---|
DigiKey Part Number | 2037-VCHW084T-R33MS5TR-ND - Tape & Reel (TR) 2037-VCHW084T-R33MS5CT-ND - Cut Tape (CT) 2037-VCHW084T-R33MS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHW084T-R33MS5 |
Description | IND SMD 0.33UH AUTO GRADE CHOKE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Wirewound Inductor 37 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.343" L x 0.319" W (8.70mm x 8.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥15.09700 | ¥150.97 |
25 | ¥13.91360 | ¥347.84 |
50 | ¥12.43240 | ¥621.62 |
100 | ¥10.36040 | ¥1,036.04 |
250 | ¥10.06420 | ¥2,516.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.47230 | ¥4,736.15 |
1,000 | ¥8.88031 | ¥8,880.31 |
2,500 | ¥8.58429 | ¥21,460.72 |
5,000 | ¥8.28829 | ¥41,441.45 |