PA2982.151HLT | |
---|---|
DigiKey Part Number | 553-PA2982.151HLTTR-ND - Tape & Reel (TR) 553-PA2982.151HLTCT-ND - Cut Tape (CT) 553-PA2982.151HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2982.151HLT |
Description | FIXED IND 150NH 50A 0.35MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 50 A 0.35mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 150 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 64A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.35mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.315" W (11.00mm x 8.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.40300 | ¥64.03 |
25 | ¥5.81880 | ¥145.47 |
50 | ¥5.46920 | ¥273.46 |
100 | ¥4.53820 | ¥453.82 |
250 | ¥4.18916 | ¥1,047.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
880 | ¥2.88042 | ¥2,534.77 |