Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,001 In Stock | 1 : ¥8.37000 Cut Tape (CT) 1,000 : ¥3.98440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 100 nH | ±20% | 50 A | 70A | Shielded | 0.42mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | 0.276" L x 0.402" W (7.00mm x 10.20mm) | 0.197" (5.00mm) | |||
5,224 In Stock | 1 : ¥8.37000 Cut Tape (CT) 1,000 : ¥3.11961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 220 nH | ±20% | 50 A | 33A | Shielded | 0.42mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | 0.276" L x 0.402" W (7.00mm x 10.20mm) | 0.197" (5.00mm) | |||
198 In Stock | 1 : ¥7.96000 Cut Tape (CT) 1,000 : ¥3.98440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 85 nH | ±20% | 50 A | 70A | Shielded | 0.42mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | 0.276" L x 0.402" W (7.00mm x 10.20mm) | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥8.37000 Cut Tape (CT) 1,000 : ¥3.98440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 155 nH | ±20% | 50 A | 40A | Shielded | 0.42mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | 0.276" L x 0.402" W (7.00mm x 10.20mm) | 0.197" (5.00mm) |