IFLR4027EZERR15M01 | |
---|---|
DigiKey Part Number | 541-3109-2-ND - Tape & Reel (TR) 541-3109-1-ND - Cut Tape (CT) 541-3109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFLR4027EZERR15M01 |
Description | FIXED IND 155NH 50A 0.42MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 155 nH Shielded Inductor 50 A 0.42mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 155 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.276" L x 0.402" W (7.00mm x 10.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.06800 | ¥70.68 |
25 | ¥6.42640 | ¥160.66 |
50 | ¥6.04060 | ¥302.03 |
100 | ¥5.01270 | ¥501.27 |
250 | ¥4.62688 | ¥1,156.72 |
500 | ¥4.36992 | ¥2,184.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.98440 | ¥3,984.40 |
3,000 | ¥3.85584 | ¥11,567.52 |
5,000 | ¥3.72731 | ¥18,636.55 |
10,000 | ¥3.59879 | ¥35,987.90 |