PQ3218-6R0-50-T | |
---|---|
DigiKey Part Number | 374-1377-ND |
Manufacturer | |
Manufacturer Product Number | PQ3218-6R0-50-T |
Description | FIXED IND 6UH 50A 1.5 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 µH Unshielded Planar Inductor 50 A 1.5mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Planar | |
Material - Core | ||
Inductance | 6 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 57A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -30°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.260" L x 0.886" W (32.00mm x 22.50mm) | |
Height - Seated (Max) | 0.728" (18.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.25000 | ¥77.25 |
10 | ¥66.65300 | ¥666.53 |
25 | ¥61.82080 | ¥1,545.52 |
50 | ¥59.89000 | ¥2,994.50 |
100 | ¥56.99210 | ¥5,699.21 |
250 | ¥56.02628 | ¥14,006.57 |
500 | ¥54.09444 | ¥27,047.22 |
1,000 | ¥51.38973 | ¥51,389.73 |