Standex-Meder Electronics Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
785 In Stock | 1 : ¥73.80000 Bulk | Bulk | Active | Planar | Ferrite | 3.3 µH | - | 70 A | 80A | Unshielded | 1.1mOhm | - | - | - | -30°C ~ 125°C | Through Hole | Nonstandard | - | 1.260" L x 0.886" W (32.00mm x 22.50mm) | 0.728" (18.50mm) | |||
807 In Stock | 1 : ¥77.25000 Bulk | Bulk | Active | Planar | Ferrite | 6 µH | - | 50 A | 57A | Unshielded | 1.5mOhm | - | - | - | -30°C ~ 125°C | Through Hole | Nonstandard | - | 1.260" L x 0.886" W (32.00mm x 22.50mm) | 0.728" (18.50mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Planar | Ferrite | 400 nH | - | 70 A | 83A | Unshielded | 0.7mOhm | - | - | - | -30°C ~ 125°C | Surface Mount | Nonstandard | - | 0.837" L x 0.551" W (21.25mm x 14.00mm) | 0.286" (7.26mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Planar | Ferrite | 2.2 µH | - | 25 A | 32A | Unshielded | 3.5mOhm | - | - | - | -30°C ~ 125°C | Surface Mount | Nonstandard | - | 0.837" L x 0.551" W (21.25mm x 14.00mm) | 0.286" (7.26mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Planar | Ferrite | 900 nH | - | 70 A | 110A | Unshielded | 1mOhm | - | - | - | -30°C ~ 125°C | Surface Mount | Nonstandard | - | 1.043" L x 0.748" W (26.50mm x 19.00mm) | 0.520" (13.20mm) | |||
0 In Stock | Active | Bulk | Active | Planar | Ferrite | 3.3 µH | - | 70 A | 80A | Unshielded | 1.1mOhm | - | - | - | -30°C ~ 125°C | Through Hole | Nonstandard | - | 1.260" L x 0.886" W (32.00mm x 22.50mm) | 0.728" (18.50mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Planar | Ferrite | 1 µH | - | 30 A | 39A | Unshielded | 1mOhm | - | - | - | -30°C ~ 125°C | Surface Mount | Nonstandard | - | 0.837" L x 0.551" W (21.25mm x 14.00mm) | 0.286" (7.26mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Planar | Ferrite | 1 µH | - | 80 A | 120A | Unshielded | 1.2mOhm | - | - | - | -30°C ~ 125°C | Surface Mount | Nonstandard | - | 1.043" L x 0.748" W (26.50mm x 19.00mm) | 0.520" (13.20mm) |