4.3 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,129 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥2.02426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 2.2 µH | ±20% | 4.3 A | 6.1A | Shielded | 48mOhm Max | - | 25MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.165" L x 0.165" W (4.20mm x 4.20mm) | 0.079" (2.00mm) | |||
69,563 In Stock | 1 : ¥9.69000 Cut Tape (CT) 400 : ¥5.37310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 4.3 A | 4.1A | Shielded | 38.6mOhm Max | 20 @ 2.52MHz | 11MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
917 In Stock | 1 : ¥10.84000 Cut Tape (CT) 1,000 : ¥5.37381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 15 µH | ±20% | 4.3 A | 3.8A | Shielded | 85.3mOhm Max | - | 11MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.118" (3.00mm) | |||
5,386 In Stock | 1 : ¥11.25000 Cut Tape (CT) 500 : ¥5.86508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 22 µH | ±20% | 4.3 A | 3.3A | Shielded | 94.2mOhm Max | - | 8.2MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.157" (4.00mm) | |||
7,816 In Stock | 1 : ¥13.55000 Cut Tape (CT) 750 : ¥6.23025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 4.3 A | 4.6A | Shielded | 20mOhm Max | - | 28MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
23,087 In Stock 10,450 Factory | 1 : ¥17.40000 Cut Tape (CT) 550 : ¥9.29991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 4.3 A | 3.3A | Unshielded | 26.7mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.550" L x 0.410" W (13.97mm x 10.41mm) | 0.236" (6.00mm) | |||
5,039 In Stock | 1 : ¥18.55000 Cut Tape (CT) 500 : ¥11.37878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 4.3 A | 5A | Shielded | 27mOhm Max | - | 20.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
52,286 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥1.02157 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 4.3 A | 4.8A | Unshielded | 36mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
5,563 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,000 : ¥1.48589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 4.3 A | 4.2A | Shielded | 19mOhm | - | 50MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.118" (3.00mm) | |||
17,558 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.53072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal Composite | 470 nH | ±20% | 4.3 A | 4.9A | Shielded | 28mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.039" (1.00mm) | |||
12,127 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,500 : ¥1.67207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±30% | 4.3 A | 5.75A | Shielded | 15mOhm | - | 38MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
7,810 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥2.03713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal Composite | 1 µH | ±20% | 4.3 A | 4.1A | Shielded | 45mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
5,458 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥2.12166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 12.5 nH | ±5% | 4.3 A | - | Unshielded | 3mOhm Max | 137 @ 150MHz | 3GHz | - | -40°C ~ 125°C | 150 MHz | - | Surface Mount | Nonstandard | - | 0.130" L x 0.098" W (3.30mm x 2.50mm) | 0.110" (2.80mm) | |||
6,767 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.40380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 330 nH | ±20% | 4.3 A | 5.2A | Shielded | 31mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | Soft Termination | Surface Mount | 0806 (2016 Metric) | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
11,721 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥2.66873 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 2.2 µH | ±20% | 4.3 A | 6.3A | Shielded | 58mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.173" L x 0.165" W (4.40mm x 4.20mm) | 0.079" (2.00mm) | |||
1,852 In Stock | 1 : ¥9.11000 Cut Tape (CT) 750 : ¥3.98756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 4.3 A | 3.8A | Unshielded | 27mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.200" (5.08mm) | |||
500 In Stock | 1 : ¥9.77000 Cut Tape (CT) 1,000 : ¥4.67130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 4.3 A | 5.5A | Shielded | 18.98mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.272" W (7.20mm x 6.90mm) | 0.189" (4.80mm) | |||
2,485 In Stock | 1 : ¥11.49000 Cut Tape (CT) 1,000 : ¥4.28757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 4.3 A | 7.1A | Shielded | 52.3mOhm | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 6545 | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.177" (4.50mm) | |||
2,434 In Stock | 1 : ¥11.74000 Cut Tape (CT) 750 : ¥5.14503 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 4.3 A | 5.6A | Unshielded | 18mOhm Max | - | 100kHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
1,572 In Stock | 1 : ¥17.49000 Cut Tape (CT) 700 : ¥11.37059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Alloy | 6.8 µH | ±20% | 4.3 A | 5.7A | Shielded | 48.3mOhm Max | - | 15.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.213" L x 0.213" W (5.40mm x 5.40mm) | 0.122" (3.10mm) | |||
1,437 In Stock | 1 : ¥29.23000 Cut Tape (CT) 500 : ¥19.54754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 27 µH | ±20% | 4.3 A | 3.1A | Shielded | 42.5mOhm Max | - | 15MHz | - | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.402" W (10.20mm x 10.20mm) | 0.252" (6.40mm) | |||
909 In Stock | 1 : ¥30.38000 Bulk | Bulk | Active | Toroidal | Sendust | 100 µH | ±15% | 4.3 A | - | Shielded | 36mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 0.860" Dia (21.84mm) | 0.450" (11.43mm) | |||
4,197 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.75358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 330 nH | ±20% | 4.3 A | 6.2A | Shielded | 26mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
2,000 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,000 : ¥0.96067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 µH | ±20% | 4.3 A | 3.5A | Shielded | 25mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
31,129 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥1.10832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 470 nH | ±20% | 4.3 A | 4.5A | Shielded | 30mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) |