Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,562 In Stock | 1 : ¥13.55000 Cut Tape (CT) 750 : ¥6.23025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2.75 A | 3.1A | Shielded | 40mOhm Max | - | 15MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
5,341 In Stock | 1 : ¥13.55000 Cut Tape (CT) 750 : ¥6.23025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 1.3 A | 1.45A | Shielded | 130mOhm Max | - | 8MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
3,306 In Stock | 1 : ¥13.55000 Cut Tape (CT) 750 : ¥6.23025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 4.3 A | 4.6A | Shielded | 20mOhm Max | - | 28MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
1,773 In Stock | 1 : ¥13.55000 Cut Tape (CT) 750 : ¥6.23025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 2.25 A | 2.5A | Shielded | 52mOhm Max | - | 13MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
8,424 In Stock | 1 : ¥9.52000 Cut Tape (CT) 750 : ¥5.58267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 6.5 A | 7A | Shielded | 10mOhm Max | - | 72MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
11,838 In Stock | 1 : ¥13.55000 Cut Tape (CT) 750 : ¥6.23025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.55 A | 1.8A | Shielded | 95mOhm Max | - | 9MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
8,303 In Stock | 1 : ¥13.55000 Cut Tape (CT) 750 : ¥6.23025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 850 mA | 900mA | Shielded | 320mOhm Max | - | 4.5MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
5,158 In Stock | 1 : ¥13.55000 Cut Tape (CT) 750 : ¥6.23025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 5.5 A | 5.9A | Shielded | 12mOhm Max | - | 50MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
4,848 In Stock | 1 : ¥13.55000 Cut Tape (CT) 750 : ¥6.23025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±20% | 340 mA | 350mA | Shielded | 2.2Ohm Max | - | 1.8MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
4,715 In Stock | 1 : ¥13.55000 Cut Tape (CT) 750 : ¥6.23025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 4.9 A | 5.2A | Shielded | 15mOhm Max | - | 37MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
4,350 In Stock | 1 : ¥13.55000 Cut Tape (CT) 750 : ¥6.23025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 1.05 A | 1.15A | Shielded | 220mOhm Max | - | 6.5MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
2,753 In Stock | 1 : ¥13.55000 Cut Tape (CT) 750 : ¥6.23025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 7.5 A | 10A | Shielded | 7mOhm Max | - | 135MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
1,655 In Stock | 1 : ¥13.55000 Cut Tape (CT) 750 : ¥6.23025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.85 A | 2.1A | Shielded | 75mOhm Max | - | 10MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
1,496 In Stock | 1 : ¥13.55000 Cut Tape (CT) 750 : ¥6.23025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 3.4 A | 3.5A | Shielded | 30mOhm Max | - | 22MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
692 In Stock | 1 : ¥13.55000 Cut Tape (CT) 750 : ¥6.23025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 590 mA | 650mA | Shielded | 650mOhm Max | - | 3.2MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
4,539 In Stock | 1 : ¥13.63000 Cut Tape (CT) 750 : ¥5.85140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 700 mA | 750mA | Shielded | 440mOhm Max | - | 4MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
2,491 In Stock | 1 : ¥13.55000 Cut Tape (CT) 750 : ¥6.23025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 420 mA | 460mA | Shielded | 1.3Ohm Max | - | 2MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
2,495 In Stock | 1 : ¥13.87000 Cut Tape (CT) 750 : ¥6.38767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±20% | 500 mA | 550mA | Shielded | 930mOhm Max | - | 2.6MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
1,848 In Stock | 1 : ¥13.87000 Cut Tape (CT) 750 : ¥6.39773 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 7 A | 8.5A | Shielded | 9mOhm Max | - | 110MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
0 In Stock Check Lead Time | 750 : ¥6.23025 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±20% | - | - | Shielded | - | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 750 : ¥6.23025 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 820 nH | ±20% | 7.6 A | 10.3A | Shielded | 7mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.118" (3.00mm) |