NRS8030T3R3MJGJ | |
---|---|
DigiKey Part Number | 587-2967-2-ND - Tape & Reel (TR) 587-2967-1-ND - Cut Tape (CT) 587-2967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS8030T3R3MJGJ |
Description | FIXED IND 3.3UH 4.3A 19 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 4.3 A 19mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS8030T3R3MJGJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.78300 | ¥27.83 |
25 | ¥2.55480 | ¥63.87 |
50 | ¥2.32180 | ¥116.09 |
100 | ¥2.06640 | ¥206.64 |
250 | ¥1.95032 | ¥487.58 |
500 | ¥1.67168 | ¥835.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.48589 | ¥1,485.89 |
3,000 | ¥1.43948 | ¥4,318.44 |
5,000 | ¥1.39304 | ¥6,965.20 |
10,000 | ¥1.34661 | ¥13,466.10 |
25,000 | ¥1.30017 | ¥32,504.25 |
50,000 | ¥1.23516 | ¥61,758.00 |